Technical Document
Specifications
Brand
RS ProPlier Type
Electronics Pliers, Round Nose Pliers
Overall Length
150 mm
Tip Style
Bent
ESD Safe
Yes
Material
High Carbon Steel
Country of Origin
Taiwan, Province Of China
You may be interested in
Gripping Pliers 152mmBrand: RND
AED 133.08Each (ex VAT)
Stock information temporarily unavailable.
AED 50.45
AED 50.45 Each (ex VAT)
AED 52.97
AED 52.97 Each (inc. VAT)
RS PRO Electronics Pliers, Round Nose Pliers, 150 mm Overall, Bent Tip, ESD
1
AED 50.45
AED 50.45 Each (ex VAT)
AED 52.97
AED 52.97 Each (inc. VAT)
RS PRO Electronics Pliers, Round Nose Pliers, 150 mm Overall, Bent Tip, ESD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Gripping Pliers 152mmBrand: RND
AED 133.08Each (ex VAT)
Technical Document
Specifications
Brand
RS ProPlier Type
Electronics Pliers, Round Nose Pliers
Overall Length
150 mm
Tip Style
Bent
ESD Safe
Yes
Material
High Carbon Steel
Country of Origin
Taiwan, Province Of China
You may be interested in
Gripping Pliers 152mmBrand: RND
AED 133.08Each (ex VAT)