RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 4A, 120W, Dual Output, 85 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
4A
Power Rating
120W
Number of Outputs
2
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
50mm
Embedded
Yes
Depth
110mm
Minimum Temperature
-30°C
Weight
616g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China
AED 196.10
AED 196.10 Each (ex VAT)
AED 205.90
AED 205.90 Each (inc. VAT)
1
AED 196.10
AED 196.10 Each (ex VAT)
AED 205.90
AED 205.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 196.10 |
5 - 9 | AED 193.55 |
10 - 24 | AED 190.85 |
25+ | AED 188.00 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
4A
Power Rating
120W
Number of Outputs
2
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
50mm
Embedded
Yes
Depth
110mm
Minimum Temperature
-30°C
Weight
616g
Maximum Temperature
+70°C
Energy Efficiency Level
III
Country of Origin
China