RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 12.5A, 150W, 1 Output, 85 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
30mm
Embedded
Yes
Depth
97mm
Energy Efficiency Level
III
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
480g
Country of Origin
China
AED 141.44
AED 141.44 Each (ex VAT)
AED 148.51
AED 148.51 Each (inc. VAT)
1
AED 141.44
AED 141.44 Each (ex VAT)
AED 148.51
AED 148.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 141.44 |
5 - 9 | AED 139.65 |
10 - 24 | AED 137.76 |
25+ | AED 135.66 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
12.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
30mm
Embedded
Yes
Depth
97mm
Energy Efficiency Level
III
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
480g
Country of Origin
China