Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 166.7A, 2kW, 1 Output, 180 → 264 V ac, 254 → 370

RS Stock No.: 705-9879Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

166.7A

Power Rating

2kW

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Mounting Type

Enclosed

Package Type

Enclosed

Length

278mm

Width

177.8mm

Depth

63.5mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

3.3kg

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 166.7A, 2kW, 1 Output, 180 → 264 V ac, 254 → 370

P.O.A.

RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 166.7A, 2kW, 1 Output, 180 → 264 V ac, 254 → 370
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

166.7A

Power Rating

2kW

Number of Outputs

1

Input Voltage

180 → 264 V ac, 254 → 370 V dc

Mounting Type

Enclosed

Package Type

Enclosed

Length

278mm

Width

177.8mm

Depth

63.5mm

Efficiency

87%

Minimum Temperature

-20°C

Weight

3.3kg

Maximum Temperature

+70°C