Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Illuminated
No
IP Rating
IP65
Contact Material
Silver
Contact Current Rating
5 A @ 250 V ac
Legend
Emergency Stop
Contact AC Voltage Rating
250V
Switch Operation
Latching
Manufacturer Part No.
ADA16E6-R22-C10R
Distrelec Product Id
30391180
Terminal Type
Tab
Country of Origin
Taiwan, Province Of China
Product details
RS IP65 Emergency Stop Switch - ADA16E Series (16mm)
This Emergency Stop (E-stop) switch from our own RS PRO brand is designed to fit industry standard 16mm diameter cut-out in panels with a thickness between 0.5 and 5mm. Each E-stop switch is provided pre-assembled with a 1NO/1NC + 1NO/1NC Contact Block with 2.8x0.5mm universal terminals that allow either direct soldering or plug in receptacles. Installation is quick and easy due to the removable contact block and once fully assembled onto the panel the Emergency Stop (E-stop) switch has a waterproof panel sealing to IP65. The E-stop switch has a red 24mm diameter actuator head which protrudes 18mm from the panel, with a behind panel depth of 42.4mm.
Designed to allow easy operation with a thumb or even a gloved hand, simply push to activate and twist clockwise to unlock. The high actuation force (2kgf) prevents accidental touch stopping machines and causing danger or damage.
Other switches in the ADA16 series include Key switches, Rotary Selector switch, Buzzer, Pilot Light Indicators and sub-assembled, modular construction, illuminated or non illuminated Push Button switches, to view a portion of these see stock numbers 745-2433, 745-2439, 745-2436, 745-2445, 745-2486 and 745-2449 respectively.
• Waterproof rated to IP65
• 16mm Ø panel cut out
• Rated to 5A 250Vac (8A 125Vac)
• Silver contacts
• Insulation resistance >50MΩ
• 2kgf actuating force
• Mechanical Life 100,000 operations minimum
• Electrical Life 50,000 operations minimum
• -25 to +55°C operating temperature range
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 115.60
AED 115.60 Each (ex VAT)
AED 121.38
AED 121.38 Each (inc. VAT)
1
AED 115.60
AED 115.60 Each (ex VAT)
AED 121.38
AED 121.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 115.60 |
50 - 99 | AED 101.48 |
100+ | AED 99.44 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Contact Configuration
DPDT
Voltage Rating
250V ac
Illuminated
No
IP Rating
IP65
Contact Material
Silver
Contact Current Rating
5 A @ 250 V ac
Legend
Emergency Stop
Contact AC Voltage Rating
250V
Switch Operation
Latching
Manufacturer Part No.
ADA16E6-R22-C10R
Distrelec Product Id
30391180
Terminal Type
Tab
Country of Origin
Taiwan, Province Of China
Product details
RS IP65 Emergency Stop Switch - ADA16E Series (16mm)
This Emergency Stop (E-stop) switch from our own RS PRO brand is designed to fit industry standard 16mm diameter cut-out in panels with a thickness between 0.5 and 5mm. Each E-stop switch is provided pre-assembled with a 1NO/1NC + 1NO/1NC Contact Block with 2.8x0.5mm universal terminals that allow either direct soldering or plug in receptacles. Installation is quick and easy due to the removable contact block and once fully assembled onto the panel the Emergency Stop (E-stop) switch has a waterproof panel sealing to IP65. The E-stop switch has a red 24mm diameter actuator head which protrudes 18mm from the panel, with a behind panel depth of 42.4mm.
Designed to allow easy operation with a thumb or even a gloved hand, simply push to activate and twist clockwise to unlock. The high actuation force (2kgf) prevents accidental touch stopping machines and causing danger or damage.
Other switches in the ADA16 series include Key switches, Rotary Selector switch, Buzzer, Pilot Light Indicators and sub-assembled, modular construction, illuminated or non illuminated Push Button switches, to view a portion of these see stock numbers 745-2433, 745-2439, 745-2436, 745-2445, 745-2486 and 745-2449 respectively.
• Waterproof rated to IP65
• 16mm Ø panel cut out
• Rated to 5A 250Vac (8A 125Vac)
• Silver contacts
• Insulation resistance >50MΩ
• 2kgf actuating force
• Mechanical Life 100,000 operations minimum
• Electrical Life 50,000 operations minimum
• -25 to +55°C operating temperature range
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.