RS PRO Empty Cable Reel 55m in SteelEmpty Cable Reel

RS Stock No.: 379-3705Brand: RS PRO
brand-logo
View all in Cable Storage

Technical Document

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

55 m, 65 m, 215m

Cable Diameter Capacity

6.5 mm, 12 mm, 14mm

Height

40mm

Width

120 mm

Diameter

380mm

Material

Steel

Country of Origin

Germany

Product details

RS PRO Cable Reel - Winding Flange

Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.

Why Would You Choose This Accessory?

The internal clamp secures the cable within the hub and offers strain relief. With a generously sized hub diameter, this design ensures that the cable maintains a proper bend radius when wound onto the reel. This safeguard protects the cable from damage and prevents any kinking issues.

Features and Benefits

  • For use where protection is required for safe stowage of connector or fly leads

  • High quality, rugged auxiliary winding flange

  • Flange is manufactured from HDPE for rugged use

  • Supplied with a hook & loop strap for securing cable/connectors

Compatible With

  • RS PRO Empty Cable Reel 30 m, RS stock no: 124-5323

  • RS PRO Empty Cable Reel 50 m, RS stock no: 379-3705

  • RS PRO Empty Cable Reel 90 m, RS stock no: 379-3755

Application

  • Cable Management

Reels, Racks and Stands

Stock information temporarily unavailable.

AED 2,910.65

AED 2,910.65 Each (ex VAT)

AED 3,056.18

AED 3,056.18 Each (inc. VAT)

RS PRO Empty Cable Reel 55m in SteelEmpty Cable Reel

AED 2,910.65

AED 2,910.65 Each (ex VAT)

AED 3,056.18

AED 3,056.18 Each (inc. VAT)

RS PRO Empty Cable Reel 55m in SteelEmpty Cable Reel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 2,910.65
15 - 49AED 2,783.29
50+AED 2,672.41

Technical Document

Specifications

Brand

RS Pro

Type

Empty Cable Reel

Maximum Cable Length Capacity

55 m, 65 m, 215m

Cable Diameter Capacity

6.5 mm, 12 mm, 14mm

Height

40mm

Width

120 mm

Diameter

380mm

Material

Steel

Country of Origin

Germany

Product details

RS PRO Cable Reel - Winding Flange

Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.

Why Would You Choose This Accessory?

The internal clamp secures the cable within the hub and offers strain relief. With a generously sized hub diameter, this design ensures that the cable maintains a proper bend radius when wound onto the reel. This safeguard protects the cable from damage and prevents any kinking issues.

Features and Benefits

  • For use where protection is required for safe stowage of connector or fly leads

  • High quality, rugged auxiliary winding flange

  • Flange is manufactured from HDPE for rugged use

  • Supplied with a hook & loop strap for securing cable/connectors

Compatible With

  • RS PRO Empty Cable Reel 30 m, RS stock no: 124-5323

  • RS PRO Empty Cable Reel 50 m, RS stock no: 379-3705

  • RS PRO Empty Cable Reel 90 m, RS stock no: 379-3755

Application

  • Cable Management

Reels, Racks and Stands