RS PRO Enamelled Steel Open Push-On Fastener for 4mm Shaft

Technical Document
Specifications
Brand
RS ProFastener Type
Open
For Shaft Diameter
4mm
Outside Diameter
11.4mm
Material
Steel
Finish
Enamelled
Country of Origin
United Kingdom
Product details
RS PRO Open Style Fastener
Features and Benefits
Made from enamelled steel
Metric and imperial retainers available
Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
Kit contained in a moulded compartment storage box
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
AED 23.20
AED 23.20 1 Bag of 50 (ex VAT)
AED 24.36
AED 24.36 1 Bag of 50 (inc. VAT)
1
AED 23.20
AED 23.20 1 Bag of 50 (ex VAT)
AED 24.36
AED 24.36 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 23.20 |
5 - 9 | AED 22.10 |
10 - 29 | AED 20.90 |
30+ | AED 19.48 |
Technical Document
Specifications
Brand
RS ProFastener Type
Open
For Shaft Diameter
4mm
Outside Diameter
11.4mm
Material
Steel
Finish
Enamelled
Country of Origin
United Kingdom
Product details
RS PRO Open Style Fastener
Features and Benefits
Made from enamelled steel
Metric and imperial retainers available
Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
Kit contained in a moulded compartment storage box
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.