Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Enamelled Steel Open Push-On Fastener for 4.8mm Shaft

RS Stock No.: 172-436Brand: RS PRO
brand-logo
View all in Push-On Fasteners

Technical Document

Specifications

Brand

RS Pro

Fastener Type

Open

For Shaft Diameter

4.8mm

Outside Diameter

11.4mm

Material

Steel

Finish

Enamelled

Country of Origin

United Kingdom

Product details

RS PRO Open Style Fastener

Features and Benefits

• Made from enamelled steel
• Metric and imperial retainers available
• Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
• Kit contained in a moulded compartment storage box

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

AED 18.90

AED 18.90 1 Bag of 50 (ex VAT)

AED 19.84

AED 19.84 1 Bag of 50 (inc. VAT)

RS PRO Enamelled Steel Open Push-On Fastener for 4.8mm Shaft

AED 18.90

AED 18.90 1 Bag of 50 (ex VAT)

AED 19.84

AED 19.84 1 Bag of 50 (inc. VAT)

RS PRO Enamelled Steel Open Push-On Fastener for 4.8mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 18.90
5 - 9AED 17.96
10 - 29AED 17.01
30+AED 15.91
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Fastener Type

Open

For Shaft Diameter

4.8mm

Outside Diameter

11.4mm

Material

Steel

Finish

Enamelled

Country of Origin

United Kingdom

Product details

RS PRO Open Style Fastener

Features and Benefits

• Made from enamelled steel
• Metric and imperial retainers available
• Available as packs of individual sizes or as a boxed kit, containing 50 of each size specified in the table
• Kit contained in a moulded compartment storage box

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in