Technical Document
Specifications
Brand
RS ProInput Voltage
240V ac
Output Voltage
24V dc
Output Current
500mA
Embedded
Yes
Number of Outputs
1
Power Rating
12W
Length
50mm
Width
48mm
Depth
40mm
Mounting Type
Encapsulated
Country of Origin
China
Product details
RS Mini Power Supplies
Mini Series
Power input: 240Vac
AED 165.95
AED 165.95 Each (ex VAT)
AED 174.25
AED 174.25 Each (inc. VAT)
1
AED 165.95
AED 165.95 Each (ex VAT)
AED 174.25
AED 174.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInput Voltage
240V ac
Output Voltage
24V dc
Output Current
500mA
Embedded
Yes
Number of Outputs
1
Power Rating
12W
Length
50mm
Width
48mm
Depth
40mm
Mounting Type
Encapsulated
Country of Origin
China
Product details
RS Mini Power Supplies
Mini Series
Power input: 240Vac