Technical Document
Specifications
Brand
RS ProAccessory Type
Enclosure
For Use With
MS32 & MSB32 Motor Protection Circuit Breakers
Series
HO
Country of Origin
Slovenia
Product details
MS32 Series - Accessories
Professional range of MS32 series accessories. The accessories include IP41 and 55 rated enclosures, emergency stop push-buttons, padlocks, shunts and under voltage release.
• Manual control: - START, STOP, push-buttons - with a trip indication (i.e. push-buttons stay in the middle position)
• Automatic switch-off at over-current with thermal or magnetic release
• Control with under-voltage release or shunt release
• An auxiliary switch for side mounting or flush mounting used for indication of the switching state
• Indication of release with trip indicating auxiliary switch
• ON/OFF buttons position unequivocally indicates switching position of main circuit contacts
• Contact material - Resistant to contact welding - Enables low contact heating
• Isolating distance between contacts: 4.5 mm per contact place
• Connection of a rigid or flexible conductor
• Assembly to 35 mm wide mounting rail in compliance with EN 60715
• Vertical or horizontal operational position
AED 71.14
AED 71.14 Each (ex VAT)
AED 74.70
AED 74.70 Each (inc. VAT)
1
AED 71.14
AED 71.14 Each (ex VAT)
AED 74.70
AED 74.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAccessory Type
Enclosure
For Use With
MS32 & MSB32 Motor Protection Circuit Breakers
Series
HO
Country of Origin
Slovenia
Product details
MS32 Series - Accessories
Professional range of MS32 series accessories. The accessories include IP41 and 55 rated enclosures, emergency stop push-buttons, padlocks, shunts and under voltage release.
• Manual control: - START, STOP, push-buttons - with a trip indication (i.e. push-buttons stay in the middle position)
• Automatic switch-off at over-current with thermal or magnetic release
• Control with under-voltage release or shunt release
• An auxiliary switch for side mounting or flush mounting used for indication of the switching state
• Indication of release with trip indicating auxiliary switch
• ON/OFF buttons position unequivocally indicates switching position of main circuit contacts
• Contact material - Resistant to contact welding - Enables low contact heating
• Isolating distance between contacts: 4.5 mm per contact place
• Connection of a rigid or flexible conductor
• Assembly to 35 mm wide mounting rail in compliance with EN 60715
• Vertical or horizontal operational position
