Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Enclosure Heater, 110V ac, 150W Output, 150W Input, 280°C, 70mm x 67mm x 191mm

RS Stock No.: 226-3689Brand: RS PRO
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

RS Pro

Output Power

150W

Input Power Rating

150W

Supply Voltage

110V ac

Surface Temperature

280°C

Depth

191mm

Height

70mm

Width

67mm

Nominal Current

1.3A

Frequency

60Hz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 396.91

AED 396.91 Each (ex VAT)

AED 416.76

AED 416.76 Each (inc. VAT)

RS PRO Enclosure Heater, 110V ac, 150W Output, 150W Input, 280°C, 70mm x 67mm x 191mm

AED 396.91

AED 396.91 Each (ex VAT)

AED 416.76

AED 416.76 Each (inc. VAT)

RS PRO Enclosure Heater, 110V ac, 150W Output, 150W Input, 280°C, 70mm x 67mm x 191mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Power

150W

Input Power Rating

150W

Supply Voltage

110V ac

Surface Temperature

280°C

Depth

191mm

Height

70mm

Width

67mm

Nominal Current

1.3A

Frequency

60Hz

Country of Origin

United Kingdom