RS PRO Enclosure Heater, 110V ac, 20W Output, 45°C, 70mm x 65mm x 67mm

Technical Document
Specifications
Brand
RS ProOutput Power
20W
Supply Voltage
110V ac
Surface Temperature
45°C
Depth
67mm
Height
70mm
Width
65mm
Country of Origin
United Kingdom
Product details
RS PRO Anti-Condensation Heaters
A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.
A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.
A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.
Features and Benefits
- Vitreous enamelled resistor
- Sheet Steel case
- Perforated sheet Steel cover
Note: The recommended power rating required is 10W per square metre of enclosing surface, excluding the base. They should be mounted on a back surface with the heating element horizontal and the terminals at the bottom
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
AED 177.66
AED 177.66 Each (ex VAT)
AED 186.54
AED 186.54 Each (inc. VAT)
1
AED 177.66
AED 177.66 Each (ex VAT)
AED 186.54
AED 186.54 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 177.66 |
| 10 - 24 | AED 171.62 |
| 25 - 49 | AED 164.06 |
| 50+ | AED 154.72 |
Technical Document
Specifications
Brand
RS ProOutput Power
20W
Supply Voltage
110V ac
Surface Temperature
45°C
Depth
67mm
Height
70mm
Width
65mm
Country of Origin
United Kingdom
Product details
RS PRO Anti-Condensation Heaters
A robust anti-condensation heater designed for use in switch gear and control gear cabinets where a low wattage solution is essential to prevent condensation by maintaining the temperature above dew point.
A hardwearing condensation heater constructed from a vitreous enamelled resistor mounted in a sturdy sheet Steel casing surrounded by a protective and removable perforated sheet Steel cover.
Featuring a cable grommet on both ends providing a tight and secure cable terminated with M4 terminal screws for easy installation.
A high-quality low wattage solution to condensation protecting sensitive parts and electronics perfect for switch and control cabinets.
Features and Benefits
- Vitreous enamelled resistor
- Sheet Steel case
- Perforated sheet Steel cover
Note: The recommended power rating required is 10W per square metre of enclosing surface, excluding the base. They should be mounted on a back surface with the heating element horizontal and the terminals at the bottom
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.