RS PRO Enclosure Heater, 120 → 240V ac, 100W Output, 100W Input, 130°C, 140mm x 70mm x 50mm
RS Stock No.: 225-7033Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Power
100W
Input Power Rating
100W
Supply Voltage
120 → 240V ac
Surface Temperature
130°C
Depth
50mm
Height
140mm
Width
70mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 355.95
AED 355.95 Each (ex VAT)
AED 373.75
AED 373.75 Each (inc. VAT)
RS PRO Enclosure Heater, 120 → 240V ac, 100W Output, 100W Input, 130°C, 140mm x 70mm x 50mm
1
AED 355.95
AED 355.95 Each (ex VAT)
AED 373.75
AED 373.75 Each (inc. VAT)
RS PRO Enclosure Heater, 120 → 240V ac, 100W Output, 100W Input, 130°C, 140mm x 70mm x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Power
100W
Input Power Rating
100W
Supply Voltage
120 → 240V ac
Surface Temperature
130°C
Depth
50mm
Height
140mm
Width
70mm
Country of Origin
Germany