RS PRO Enclosure Heater, 120 → 240V ac, 60W Output, 60W Input, 100°C, 140mm x 70mm x 50mm
RS Stock No.: 225-7032Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Power
60W
Input Power Rating
60W
Supply Voltage
120 → 240V ac
Surface Temperature
100°C
Depth
50mm
Height
140mm
Width
70mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 308.23
AED 308.23 Each (ex VAT)
AED 323.64
AED 323.64 Each (inc. VAT)
RS PRO Enclosure Heater, 120 → 240V ac, 60W Output, 60W Input, 100°C, 140mm x 70mm x 50mm
1
AED 308.23
AED 308.23 Each (ex VAT)
AED 323.64
AED 323.64 Each (inc. VAT)
RS PRO Enclosure Heater, 120 → 240V ac, 60W Output, 60W Input, 100°C, 140mm x 70mm x 50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Power
60W
Input Power Rating
60W
Supply Voltage
120 → 240V ac
Surface Temperature
100°C
Depth
50mm
Height
140mm
Width
70mm
Country of Origin
Germany