RS PRO Enclosure Heater, 12V dc, 20W Output, 20W Input, 120°C, 70mm x 67mm x 65mm
RS Stock No.: 226-3690Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Power
20W
Input Power Rating
20W
Supply Voltage
12V dc
Surface Temperature
120°C
Depth
65mm
Height
70mm
Width
67mm
Nominal Current
1.66A
Frequency
60Hz
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 323.87
AED 323.87 Each (ex VAT)
AED 340.06
AED 340.06 Each (inc. VAT)
RS PRO Enclosure Heater, 12V dc, 20W Output, 20W Input, 120°C, 70mm x 67mm x 65mm
1
AED 323.87
AED 323.87 Each (ex VAT)
AED 340.06
AED 340.06 Each (inc. VAT)
RS PRO Enclosure Heater, 12V dc, 20W Output, 20W Input, 120°C, 70mm x 67mm x 65mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Power
20W
Input Power Rating
20W
Supply Voltage
12V dc
Surface Temperature
120°C
Depth
65mm
Height
70mm
Width
67mm
Nominal Current
1.66A
Frequency
60Hz
Country of Origin
United Kingdom