RS PRO Enclosure Heater, 20W Output, 30W Input, 120°C, 70mm x 50mm x 25mm
RS Stock No.: 225-7031Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Power
20W
Input Power Rating
30W
Surface Temperature
120°C
Depth
25mm
Height
70mm
Width
50mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 258.58
AED 258.58 Each (ex VAT)
AED 271.51
AED 271.51 Each (inc. VAT)
RS PRO Enclosure Heater, 20W Output, 30W Input, 120°C, 70mm x 50mm x 25mm
1
AED 258.58
AED 258.58 Each (ex VAT)
AED 271.51
AED 271.51 Each (inc. VAT)
RS PRO Enclosure Heater, 20W Output, 30W Input, 120°C, 70mm x 50mm x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Power
20W
Input Power Rating
30W
Surface Temperature
120°C
Depth
25mm
Height
70mm
Width
50mm
Country of Origin
Germany