Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Enclosure Heater, 230V ac, 1000W Output, 1000W Input, 280°C, 430mm x 182mm x 153mm

RS Stock No.: 226-3688Brand: RS PRO
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

RS Pro

Output Power

1000W

Input Power Rating

1000W

Supply Voltage

230V ac

Surface Temperature

280°C

Depth

153mm

Height

430mm

Width

182mm

Nominal Current

4.34A

Frequency

60Hz

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,149.50

AED 1,149.50 Each (ex VAT)

AED 1,206.98

AED 1,206.98 Each (inc. VAT)

RS PRO Enclosure Heater, 230V ac, 1000W Output, 1000W Input, 280°C, 430mm x 182mm x 153mm

AED 1,149.50

AED 1,149.50 Each (ex VAT)

AED 1,206.98

AED 1,206.98 Each (inc. VAT)

RS PRO Enclosure Heater, 230V ac, 1000W Output, 1000W Input, 280°C, 430mm x 182mm x 153mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Power

1000W

Input Power Rating

1000W

Supply Voltage

230V ac

Surface Temperature

280°C

Depth

153mm

Height

430mm

Width

182mm

Nominal Current

4.34A

Frequency

60Hz

Country of Origin

United Kingdom