RS PRO Enclosure Heater, 230V ac, 475W Output, 475W Input, 280°C, 300mm x 182mm x 133mm

Technical Document
Specifications
Brand
RS ProOutput Power
475W
Input Power Rating
475W
Supply Voltage
230V ac
Surface Temperature
280°C
Depth
133mm
Height
300mm
Width
182mm
Nominal Current
2.06A
Frequency
60Hz
Country of Origin
United Kingdom
AED 660.45
AED 660.45 Each (ex VAT)
AED 693.47
AED 693.47 Each (inc. VAT)
1
AED 660.45
AED 660.45 Each (ex VAT)
AED 693.47
AED 693.47 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Power
475W
Input Power Rating
475W
Supply Voltage
230V ac
Surface Temperature
280°C
Depth
133mm
Height
300mm
Width
182mm
Nominal Current
2.06A
Frequency
60Hz
Country of Origin
United Kingdom