RS PRO Enclosure Heater, 230V ac, 550W Output, 550W Input, 220°C, 300mm x 182mm x 133mm
RS Stock No.: 226-3693Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Power
550W
Input Power Rating
550W
Supply Voltage
230V ac
Surface Temperature
220°C
Depth
133mm
Height
300mm
Width
182mm
Frequency
60Hz
Nominal Current
2.391A
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 935.34
AED 935.34 Each (ex VAT)
AED 982.11
AED 982.11 Each (inc. VAT)
RS PRO Enclosure Heater, 230V ac, 550W Output, 550W Input, 220°C, 300mm x 182mm x 133mm
1
AED 935.34
AED 935.34 Each (ex VAT)
AED 982.11
AED 982.11 Each (inc. VAT)
RS PRO Enclosure Heater, 230V ac, 550W Output, 550W Input, 220°C, 300mm x 182mm x 133mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Power
550W
Input Power Rating
550W
Supply Voltage
230V ac
Surface Temperature
220°C
Depth
133mm
Height
300mm
Width
182mm
Frequency
60Hz
Nominal Current
2.391A
Country of Origin
United Kingdom