Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Enclosure Heater, 230V ac, 950W Output, 950W Input, 80°C, 168mm x 145mm x 100mm

RS Stock No.: 225-7026Brand: RS PRO
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

RS Pro

Output Power

950W

Air Flow

160m³/h

Input Power Rating

950W

Supply Voltage

230V ac

Surface Temperature

80°C

Depth

100mm

Height

168mm

Width

145mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,164.26

AED 1,164.26 Each (ex VAT)

AED 1,222.47

AED 1,222.47 Each (inc. VAT)

RS PRO Enclosure Heater, 230V ac, 950W Output, 950W Input, 80°C, 168mm x 145mm x 100mm

AED 1,164.26

AED 1,164.26 Each (ex VAT)

AED 1,222.47

AED 1,222.47 Each (inc. VAT)

RS PRO Enclosure Heater, 230V ac, 950W Output, 950W Input, 80°C, 168mm x 145mm x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Power

950W

Air Flow

160m³/h

Input Power Rating

950W

Supply Voltage

230V ac

Surface Temperature

80°C

Depth

100mm

Height

168mm

Width

145mm

Country of Origin

Germany