Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO End Mill, 12mm Cutter, Solid Carbide, 12 mm Shank, 25mm Cut

RS Stock No.: 316-067Brand: RS PRO
View all in End Mills

Technical Document

Specifications

Cutter Diameter

12mm

Cut Length

25mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

75

Number of Pieces

1

Shank Diameter

12 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

AED 209.30

AED 209.30 Each (ex VAT)

AED 219.76

AED 219.76 Each (inc. VAT)

RS PRO End Mill, 12mm Cutter, Solid Carbide, 12 mm Shank, 25mm Cut

AED 209.30

AED 209.30 Each (ex VAT)

AED 219.76

AED 219.76 Each (inc. VAT)

RS PRO End Mill, 12mm Cutter, Solid Carbide, 12 mm Shank, 25mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cutter Diameter

12mm

Cut Length

25mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

75

Number of Pieces

1

Shank Diameter

12 mm

Country of Origin

Korea, Republic Of