Technical Document
Specifications
Brand
RS ProCutter Diameter
1mm
Cut Length
2mm
Material
HSCo
Overall Length
24.5 mm
Shank Type
Weldon
Shank Diameter
6 mm
Stock information temporarily unavailable.
AED 77.92
AED 77.92 Each (ex VAT)
AED 81.82
AED 81.82 Each (inc. VAT)
RS PRO End Mill, 1mm Cutter, HSCo, 6 mm Shank, 2mm Cut
1
AED 77.92
AED 77.92 Each (ex VAT)
AED 81.82
AED 81.82 Each (inc. VAT)
RS PRO End Mill, 1mm Cutter, HSCo, 6 mm Shank, 2mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Diameter
1mm
Cut Length
2mm
Material
HSCo
Overall Length
24.5 mm
Shank Type
Weldon
Shank Diameter
6 mm