RS PRO End Mill, 4mm Cutter, HSCo, 6 mm Shank, 6.5mm Cut Length

Technical Document
Specifications
Brand
RS ProCutter Diameter
4mm
Cut Length
6.5mm
Material
HSCo
Overall Length
32.5 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
China
Product details
Standard Length FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors
AED 55.12
AED 55.12 Each (ex VAT)
AED 57.88
AED 57.88 Each (inc. VAT)
1
AED 55.12
AED 55.12 Each (ex VAT)
AED 57.88
AED 57.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Diameter
4mm
Cut Length
6.5mm
Material
HSCo
Overall Length
32.5 mm
Shank Type
Weldon
Shank Diameter
6 mm
Country of Origin
China
Product details
Standard Length FC3 Milling Cutters
A range of standard length and long series Clarkson Osborn FC3 throw-away milling cutters.
Manufactured from High Speed Cobalt steel (HSSE) and intended for use in Clarkson FC3 Holders and adaptors