RS PRO End Mill, 8mm Cutter, High Speed Steel, 18mm Cut
RS Stock No.: 234-8277Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutter Diameter
8mm
Cut Length
18mm
Number Of Flutes
4
Material
High Speed Steel
Number of Pieces
1
Overall Length
63.5 mm
Country of Origin
China
Stock information temporarily unavailable.
AED 69.11
AED 69.11 Each (ex VAT)
AED 72.57
AED 72.57 Each (inc. VAT)
RS PRO End Mill, 8mm Cutter, High Speed Steel, 18mm Cut
1
AED 69.11
AED 69.11 Each (ex VAT)
AED 72.57
AED 72.57 Each (inc. VAT)
RS PRO End Mill, 8mm Cutter, High Speed Steel, 18mm Cut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Diameter
8mm
Cut Length
18mm
Number Of Flutes
4
Material
High Speed Steel
Number of Pieces
1
Overall Length
63.5 mm
Country of Origin
China