Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO End Mill, 8mm Cutter, Solid Carbide, 8 mm Shank, 20mm Cut

RS Stock No.: 316-064Brand: RS PRO
brand-logo
View all in End Mills

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

8mm

Cut Length

20mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

63

Number of Pieces

1

Shank Diameter

8 mm

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

P.O.A.

RS PRO End Mill, 8mm Cutter, Solid Carbide, 8 mm Shank, 20mm Cut

P.O.A.

RS PRO End Mill, 8mm Cutter, Solid Carbide, 8 mm Shank, 20mm Cut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Diameter

8mm

Cut Length

20mm

Number Of Flutes

4

Material

Solid Carbide

Overall Length

63

Number of Pieces

1

Shank Diameter

8 mm

Country of Origin

Korea, Republic Of