Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO End Stop for Use with Top Hat DIN Rail

RS Stock No.: 501-972Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

End Stop

For Use With

Top Hat DIN Rail

Country of Origin

Germany

Product details

RS PRO End Stops for DIN Rail

RS PRO end stops (also called end brackets) are a type of DIN rail accessory which provides a secure mechanical stop on DIN rails.
DIN rail end stops guarantee a reliable and permanent mounting on the DIN rail and prevent sliding.
Options include:
501-972 - Rugged DIN rail end stop, Length: 50 mm, Width: 9.5 mm, Height: 44 mm
501-938 - Screw less end stop DIN rail terminal, Length 59 mm, Width 6 mm, Height 38.5 mm

RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.

Features:

Mounting rail
Material Polyamide 6.6
Flammability class IL94 V-2
Working temperature -40°C to +105°C
Beige in colour

Typical Applications:

These DIN rail end stop accessories are designed to be used for TS 35 DIN rails.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO End Stop for Use with ES Series, RK Series, SRK Series
AED 1.764Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 56.70

AED 5.67 Each (In a Pack of 10) (ex VAT)

AED 59.54

AED 5.954 Each (In a Pack of 10) (inc. VAT)

RS PRO End Stop for Use with Top Hat DIN Rail

AED 56.70

AED 5.67 Each (In a Pack of 10) (ex VAT)

AED 59.54

AED 5.954 Each (In a Pack of 10) (inc. VAT)

RS PRO End Stop for Use with Top Hat DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO End Stop for Use with ES Series, RK Series, SRK Series
AED 1.764Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

End Stop

For Use With

Top Hat DIN Rail

Country of Origin

Germany

Product details

RS PRO End Stops for DIN Rail

RS PRO end stops (also called end brackets) are a type of DIN rail accessory which provides a secure mechanical stop on DIN rails.
DIN rail end stops guarantee a reliable and permanent mounting on the DIN rail and prevent sliding.
Options include:
501-972 - Rugged DIN rail end stop, Length: 50 mm, Width: 9.5 mm, Height: 44 mm
501-938 - Screw less end stop DIN rail terminal, Length 59 mm, Width 6 mm, Height 38.5 mm

RS PRO have a great range of DIN Rail Terminal Accessories and each product has its own unique function when used with DIN rail terminals.

Features:

Mounting rail
Material Polyamide 6.6
Flammability class IL94 V-2
Working temperature -40°C to +105°C
Beige in colour

Typical Applications:

These DIN rail end stop accessories are designed to be used for TS 35 DIN rails.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO End Stop for Use with ES Series, RK Series, SRK Series
AED 1.764Each (In a Pack of 10) (ex VAT)