RS PRO EPDM Full Face Gasket, 220mm Bore, 343mm Outer Diameter

RS Stock No.: 268-3022Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

EPDM

Inside Diameter

220mm

Outside Diameter

343mm

Minimum Operating Temperature

-15°C

Thickness

3mm

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 163.12

AED 163.12 1 Bag of 2 (ex VAT)

AED 171.28

AED 171.28 1 Bag of 2 (inc. VAT)

RS PRO EPDM Full Face Gasket, 220mm Bore, 343mm Outer Diameter

AED 163.12

AED 163.12 1 Bag of 2 (ex VAT)

AED 171.28

AED 171.28 1 Bag of 2 (inc. VAT)

RS PRO EPDM Full Face Gasket, 220mm Bore, 343mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Full Face

Material

EPDM

Inside Diameter

220mm

Outside Diameter

343mm

Minimum Operating Temperature

-15°C

Thickness

3mm

Maximum Operating Temperature

+100°C

Country of Origin

United Kingdom