RS PRO EPDM, Hose Pipe, 13mm ID, 25mm OD, Red, 30m

RS Stock No.: 486-647Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

13mm

Outer Diameter

25mm

Material

EPDM

Hose Pipe Action

Transfer

Maximum Working Pressure

17 bar

Suitable Applications

Steam

Standards Met

BS 5342

Colour

Red

Length

30m

Reinforced

Yes

Outer Material

EPDM

Inner Material

EPDM

Bend Radius

190mm

Country of Origin

Turkey

Product details

Steam Hose 17 Bar 1158

Red, heavy duty, spiralized steam hose manufactured to BS5342 Type 2 Class A. For use in industry for saturated steam and hot water in dairies, slaughterhouses and power stations etc.

Steam Hose (17 bar)
Wire reinforced
Red outside and black inside
Hose is conductive based on wire braiding

Standards

BS 5342 Type 2A

You may be interested in
Stock information temporarily unavailable.

AED 2,136.17

AED 2,136.17 Each (ex VAT)

AED 2,242.98

AED 2,242.98 Each (inc. VAT)

RS PRO EPDM, Hose Pipe, 13mm ID, 25mm OD, Red, 30m

AED 2,136.17

AED 2,136.17 Each (ex VAT)

AED 2,242.98

AED 2,242.98 Each (inc. VAT)

RS PRO EPDM, Hose Pipe, 13mm ID, 25mm OD, Red, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

13mm

Outer Diameter

25mm

Material

EPDM

Hose Pipe Action

Transfer

Maximum Working Pressure

17 bar

Suitable Applications

Steam

Standards Met

BS 5342

Colour

Red

Length

30m

Reinforced

Yes

Outer Material

EPDM

Inner Material

EPDM

Bend Radius

190mm

Country of Origin

Turkey

Product details

Steam Hose 17 Bar 1158

Red, heavy duty, spiralized steam hose manufactured to BS5342 Type 2 Class A. For use in industry for saturated steam and hot water in dairies, slaughterhouses and power stations etc.

Steam Hose (17 bar)
Wire reinforced
Red outside and black inside
Hose is conductive based on wire braiding

Standards

BS 5342 Type 2A

You may be interested in