RS PRO EPDM, SBR, Hose Pipe, 25.5mm ID, 36mm OD, Yellow, 25m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25.5mm
Outer Diameter
36mm
Material
EPDM, SBR
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Air, Water
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Colour
Yellow
Length
25m
Inner Material
Natural Rubber, SBR
Bend Radius
300mm
Reinforced
Yes
Outer Material
EPDM
AED 1,731.28
AED 1,731.28 Each (ex VAT)
AED 1,817.84
AED 1,817.84 Each (inc. VAT)
1
AED 1,731.28
AED 1,731.28 Each (ex VAT)
AED 1,817.84
AED 1,817.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
25.5mm
Outer Diameter
36mm
Material
EPDM, SBR
Hose Pipe Action
Transfer
Maximum Working Pressure
20 bar
Suitable Applications
Air, Water
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Colour
Yellow
Length
25m
Inner Material
Natural Rubber, SBR
Bend Radius
300mm
Reinforced
Yes
Outer Material
EPDM