Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ESD Container

RS Stock No.: 121-2706Brand: RS PRO
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Rack

Cabinet Depth

366mm

Cabinet Height

110mm

Cabinet Width

180mm

Country of Origin

United Kingdom

You may be interested in
RS PRO ESD Rack, 155 x 390 x 250mm
AED 461.23Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO ESD Container

P.O.A.

RS PRO ESD Container
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO ESD Rack, 155 x 390 x 250mm
AED 461.23Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Rack

Cabinet Depth

366mm

Cabinet Height

110mm

Cabinet Width

180mm

Country of Origin

United Kingdom

You may be interested in
RS PRO ESD Rack, 155 x 390 x 250mm
AED 461.23Each (ex VAT)