RS PRO ESD Earth Bonding Box With 10 mm Stud x 2

Technical Document
Specifications
Brand
RS ProAccessory Type
Earth Bonding Box
Connector Type
10 mm Stud x 2
Termination Type
Ring Terminal
Complies with EN 61340-5-1
Yes
Cord Length
2m
Resistance
1mΩ
Cord Style
Straight
Country of Origin
United Kingdom
Product details
RS PRO Anti-static Earth Bonding Point Box
These EBP boxes meet the need defined in EN 61340-5 for connecting the elements of an ESD Protected Area (EPA) to a common connection point or Earth Bonding Point (EBP).
The normal earth contact is linked via an individual 1 meg-ohm current limiting resistor. In the event of a workstation element inadvertent contact with the mains supply voltage, the resistor will limit the fault current to less than 0.3 mA at 240 V.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.
Features and Benefits:
Fits in the bench top
Connects up to 3 operators to ground
Complete with 2 m earth lead with ring terminal
Easy to fit using self adhesive pads
Manufactured from black ABS
Size: 44 mm x 68 mm x 30 mm
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.
FAQs
What is bonding?
Bonding is used to reduce the risk of electric shocks when there is a fault somewhere in the supply of electrical installation.
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
Types of ESD grounding accessories
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
AED 291.18
AED 291.18 Each (ex VAT)
AED 305.74
AED 305.74 Each (inc. VAT)
1
AED 291.18
AED 291.18 Each (ex VAT)
AED 305.74
AED 305.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 291.18 |
10 - 19 | AED 279.54 |
20+ | AED 272.38 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Earth Bonding Box
Connector Type
10 mm Stud x 2
Termination Type
Ring Terminal
Complies with EN 61340-5-1
Yes
Cord Length
2m
Resistance
1mΩ
Cord Style
Straight
Country of Origin
United Kingdom
Product details
RS PRO Anti-static Earth Bonding Point Box
These EBP boxes meet the need defined in EN 61340-5 for connecting the elements of an ESD Protected Area (EPA) to a common connection point or Earth Bonding Point (EBP).
The normal earth contact is linked via an individual 1 meg-ohm current limiting resistor. In the event of a workstation element inadvertent contact with the mains supply voltage, the resistor will limit the fault current to less than 0.3 mA at 240 V.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build up of static discharge which can be a risk to static sensitive components or devices.
Features and Benefits:
Fits in the bench top
Connects up to 3 operators to ground
Complete with 2 m earth lead with ring terminal
Easy to fit using self adhesive pads
Manufactured from black ABS
Size: 44 mm x 68 mm x 30 mm
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives.
FAQs
What is bonding?
Bonding is used to reduce the risk of electric shocks when there is a fault somewhere in the supply of electrical installation.
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
Types of ESD grounding accessories
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance