Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ESD Field Kit

RS Stock No.: 681-1231Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Anti Static Service Kit

Complies with EN 61340-5-1

Yes

Cord Length

4m

Resistance

1mΩ

Wrist Strap Size

Adjustable

Mat Width

550mm

Mat Thickness

0.75mm

Cord Style

Coiled

Mat Length

590mm

Country of Origin

United Kingdom

Product details

Antistatic Heavy Duty Field Service Kit

Kit contents: high quality static dissipative mat (2 x 10mm male snaps); adjustable wrist strap set; 4m EBP ground cord; black wide jaw crocodile clip; stacking banana jack/10mm stud adaptor; carry pouch
Mat includes 2 pockets each 185mm x 285mm
Surface resistance 10E6-10E8 ohms per IEC 61340-2-3

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Field Service Kit - Red
AED 333.40Each (ex VAT)
Stock information temporarily unavailable.

AED 888.51

AED 888.51 Each (ex VAT)

AED 932.94

AED 932.94 Each (inc. VAT)

RS PRO ESD Field Kit

AED 888.51

AED 888.51 Each (ex VAT)

AED 932.94

AED 932.94 Each (inc. VAT)

RS PRO ESD Field Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Field Service Kit - Red
AED 333.40Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Anti Static Service Kit

Complies with EN 61340-5-1

Yes

Cord Length

4m

Resistance

1mΩ

Wrist Strap Size

Adjustable

Mat Width

550mm

Mat Thickness

0.75mm

Cord Style

Coiled

Mat Length

590mm

Country of Origin

United Kingdom

Product details

Antistatic Heavy Duty Field Service Kit

Kit contents: high quality static dissipative mat (2 x 10mm male snaps); adjustable wrist strap set; 4m EBP ground cord; black wide jaw crocodile clip; stacking banana jack/10mm stud adaptor; carry pouch
Mat includes 2 pockets each 185mm x 285mm
Surface resistance 10E6-10E8 ohms per IEC 61340-2-3

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
Field Service Kit - Red
AED 333.40Each (ex VAT)