RS PRO ESD Grounding Cord With 10 mm Socket
RS Stock No.: 122-9153Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Connector Type
10 mm Socket
Termination Type
4mm Banana Plug
Complies with EN 61340-5-1
Yes
Cord Length
4m
Resistance
1mΩ
Cord Style
Straight
Stock information temporarily unavailable.
AED 312.80
AED 312.80 Each (ex VAT)
AED 328.44
AED 328.44 Each (inc. VAT)
RS PRO ESD Grounding Cord With 10 mm Socket
1
AED 312.80
AED 312.80 Each (ex VAT)
AED 328.44
AED 328.44 Each (inc. VAT)
RS PRO ESD Grounding Cord With 10 mm Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 312.80 |
10 - 19 | AED 300.25 |
20+ | AED 290.90 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Connector Type
10 mm Socket
Termination Type
4mm Banana Plug
Complies with EN 61340-5-1
Yes
Cord Length
4m
Resistance
1mΩ
Cord Style
Straight