RS PRO ESD Grounding Cord With 10 mm Socket

RS Stock No.: 273-6701Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Grounding Cord

Connector Type

10 mm Socket

Termination Type

Press Stud - Banana Plug/Croc Clip

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Cord Style

Coiled

Stud Size

10mm

Country of Origin

Philippines

Product details

RS PRO Coiled Cords

In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive electronic equipment is used, manufactured, assembled or repaired.

Features and Benefits

• High visibility - bright colours allow the supervisor to see that worker is wearing a wrist strap
• Eliminates intermittent failures that occur with less durable single and dual wire cords
• Rapid retraction strength polyurethane coil cord which provides high memory and less coil cord dragging on the work surface
• Relaxed retraction - will not interfere with your movements
• Improved snap design - stronger strain relief and snap retention for long life; low profile keeps the cord from being disconnected
• High-quality long-life yellow coil cord
• Integral 1MΩ, 2MΩ or 4MΩ resistor
• Soft polyurethane strain relief

Always remember!

• Test the ground before you use it
• Keep a room clean
• Test the wrist strap - best to test the strap is while it is worn
• Each individual workstation must be individually grounded to the ground bus or to the nearest equipment ground

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO ESD Grounding Cord
AED 61.69Each (ex VAT)
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)
Wriststrap,antistatic straps,4614
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 76.23

AED 76.23 Each (ex VAT)

AED 80.04

AED 80.04 Each (inc. VAT)

RS PRO ESD Grounding Cord With 10 mm Socket

AED 76.23

AED 76.23 Each (ex VAT)

AED 80.04

AED 80.04 Each (inc. VAT)

RS PRO ESD Grounding Cord With 10 mm Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 76.23
10 - 19AED 73.13
20+AED 70.88
You may be interested in
RS PRO ESD Grounding Cord
AED 61.69Each (ex VAT)
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)
Wriststrap,antistatic straps,4614
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Grounding Cord

Connector Type

10 mm Socket

Termination Type

Press Stud - Banana Plug/Croc Clip

Complies with EN 61340-5-1

Yes

Cord Length

1.8m

Resistance

1mΩ

Cord Style

Coiled

Stud Size

10mm

Country of Origin

Philippines

Product details

RS PRO Coiled Cords

In every ESD (electrostatic discharge) environment grounding is essential for blocking ESD. This coiled cord from our own RS PRO brand will safely direct static electricity to the ground. This will protect workers and equipment in an environment where sensitive electronic equipment is used, manufactured, assembled or repaired.

Features and Benefits

• High visibility - bright colours allow the supervisor to see that worker is wearing a wrist strap
• Eliminates intermittent failures that occur with less durable single and dual wire cords
• Rapid retraction strength polyurethane coil cord which provides high memory and less coil cord dragging on the work surface
• Relaxed retraction - will not interfere with your movements
• Improved snap design - stronger strain relief and snap retention for long life; low profile keeps the cord from being disconnected
• High-quality long-life yellow coil cord
• Integral 1MΩ, 2MΩ or 4MΩ resistor
• Soft polyurethane strain relief

Always remember!

• Test the ground before you use it
• Keep a room clean
• Test the wrist strap - best to test the strap is while it is worn
• Each individual workstation must be individually grounded to the ground bus or to the nearest equipment ground

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

You may be interested in
RS PRO ESD Grounding Cord
AED 61.69Each (ex VAT)
RS PRO ESD Grounding Cord
P.O.A.Each (ex VAT)
Wriststrap,antistatic straps,4614
P.O.A.Each (ex VAT)