RS PRO ESD Grounding Cord With 10 mm Socket

Technical Document
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
0.18m
Resistance
1mΩ
Stud Size
10mm
Cord Style
Straight
AED 50.26
AED 50.26 Each (ex VAT)
AED 52.77
AED 52.77 Each (inc. VAT)
1
AED 50.26
AED 50.26 Each (ex VAT)
AED 52.77
AED 52.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 50.26 |
10 - 19 | AED 48.31 |
20+ | AED 46.86 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud - Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
0.18m
Resistance
1mΩ
Stud Size
10mm
Cord Style
Straight