RS PRO ESD Grounding Cord With 10 mm Socket

Technical Document
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
2m
Resistance
1mΩ
Cord Style
Coiled
Stud Size
4 mm, 10mm
Reusable/Disposable
Reusable
Country of Origin
United Kingdom
Product details
RS Coiled Grounding Cords
These coiled ground wires from RS offer 2.5 mm polyurethane insulation along with one megaohm resistors in socket ends.
The grounding wires can withstand 1250 V dc for at least one minute and feature a high-strength conductor for flexibility and strength. Products are made in the UK.
AED 153.30
AED 153.30 Each (ex VAT)
AED 160.96
AED 160.96 Each (inc. VAT)
1
AED 153.30
AED 153.30 Each (ex VAT)
AED 160.96
AED 160.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 153.30 |
| 10 - 19 | AED 147.37 |
| 20+ | AED 142.90 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Connector Type
10 mm Socket
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Cord Length
2m
Resistance
1mΩ
Cord Style
Coiled
Stud Size
4 mm, 10mm
Reusable/Disposable
Reusable
Country of Origin
United Kingdom
Product details
RS Coiled Grounding Cords
These coiled ground wires from RS offer 2.5 mm polyurethane insulation along with one megaohm resistors in socket ends.
The grounding wires can withstand 1250 V dc for at least one minute and feature a high-strength conductor for flexibility and strength. Products are made in the UK.