RS PRO ESD Grounding Cord

Technical Document
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Termination Type
Banana Plug
Complies with EN 61340-5-1
Yes
Cord Length
2m
Resistance
1mΩ
Single Wire/Dual Wire
Single Wire
Use Type
Reusable
Reusable/Disposable
Reusable
Stud Size
4mm
Cord Style
Coiled
Country of Origin
United Kingdom
AED 162.64
AED 162.64 Each (ex VAT)
AED 170.77
AED 170.77 Each (inc. VAT)
1
AED 162.64
AED 162.64 Each (ex VAT)
AED 170.77
AED 170.77 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 162.64 |
10 - 19 | AED 156.29 |
20+ | AED 151.36 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Grounding Cord
Termination Type
Banana Plug
Complies with EN 61340-5-1
Yes
Cord Length
2m
Resistance
1mΩ
Single Wire/Dual Wire
Single Wire
Use Type
Reusable
Reusable/Disposable
Reusable
Stud Size
4mm
Cord Style
Coiled
Country of Origin
United Kingdom