Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

RS Stock No.: 192-3678Brand: RS PRO
brand-logo
View all in ESD Grounding

Technical Document

Specifications

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

10 mm Socket, 10 mm Stud

Termination Type

Banana Plug - Croc Clip

Complies with EN 61340-5-1

Yes

Cord Length

1.3m

Resistance

1mΩ

Wrist Strap Size

Adjustable

Stud Size

10mm

Band Material

Fabric

Reusable/Disposable

Reusable

Cord Style

Coiled

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud

AED 40.58

AED 40.58 Each (ex VAT)

AED 42.61

AED 42.61 Each (inc. VAT)

RS PRO ESD Grounding Wrist Strap & Cord Set With 10 mm Socket, 10 mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

ESD Grounding Wrist Strap & Cord Set

Connector Type

10 mm Socket, 10 mm Stud

Termination Type

Banana Plug - Croc Clip

Complies with EN 61340-5-1

Yes

Cord Length

1.3m

Resistance

1mΩ

Wrist Strap Size

Adjustable

Stud Size

10mm

Band Material

Fabric

Reusable/Disposable

Reusable

Cord Style

Coiled

Country of Origin

Turkey