Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Connector Type
10 mm Stud
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Band Material
Fabric
Cord Style
Straight
Wrist Strap Size
Adjustable
Stud Size
10mm
Reusable/Disposable
Reusable
Country of Origin
Philippines
AED 37.54
AED 37.54 Each (ex VAT)
AED 39.42
AED 39.42 Each (inc. VAT)
1
AED 37.54
AED 37.54 Each (ex VAT)
AED 39.42
AED 39.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 37.54 |
10 - 19 | AED 36.02 |
20+ | AED 34.96 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Connector Type
10 mm Stud
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Band Material
Fabric
Cord Style
Straight
Wrist Strap Size
Adjustable
Stud Size
10mm
Reusable/Disposable
Reusable
Country of Origin
Philippines