RS PRO ESD Grounding Wrist Strap With 10 mm Stud

Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Connector Type
10 mm Stud
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Band Material
Metal
Reusable/Disposable
Reusable
Wrist Strap Size
Adjustable
Stud Size
10mm
Product details
RS PRO Anti-Static Wrist Strap
This anti-static wrist strap from RS PRO is manufactured from metal that is encapsulated in ergo clean plastic. Constructed with high-quality materials these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- Comfortable, long-wearing, superior contact metal band
- Adjustable to fit different sizes by adding or removing snap links
- Able to be adjusted from 155mm to 280mm
- No-fail covering offered by the outer plastic
- Inner surface made from jewellery grade stainless steel
- Blue coloured
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
AED 88.15
AED 88.15 Each (ex VAT)
AED 92.56
AED 92.56 Each (inc. VAT)
1
AED 88.15
AED 88.15 Each (ex VAT)
AED 92.56
AED 92.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 88.15 |
10 - 19 | AED 84.63 |
20+ | AED 82.16 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Connector Type
10 mm Stud
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Band Material
Metal
Reusable/Disposable
Reusable
Wrist Strap Size
Adjustable
Stud Size
10mm
Product details
RS PRO Anti-Static Wrist Strap
This anti-static wrist strap from RS PRO is manufactured from metal that is encapsulated in ergo clean plastic. Constructed with high-quality materials these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- Comfortable, long-wearing, superior contact metal band
- Adjustable to fit different sizes by adding or removing snap links
- Able to be adjusted from 155mm to 280mm
- No-fail covering offered by the outer plastic
- Inner surface made from jewellery grade stainless steel
- Blue coloured
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance