Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Resistance
1mΩ
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
4mm
Reusable/Disposable
Reusable
Band Material
Fabric
Distrelec Product Id
30395438
Country of Origin
United Kingdom
Product details
RS PRO Anti-Static Wrist Strap
These adjustable fabric anti-static wrist straps from RS PRO are designed for use with a coiled cord (not included). Constructed with high-quality materials, these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- No metal to skin contact
- Blue coloured
- Widely adjustable, elasticated fabric band
- Conductive fibres
- 10mm male snap stud
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres where oxygen or explosive anaesthetic gases are used.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 70.30
AED 70.30 Each (ex VAT)
AED 73.82
AED 73.82 Each (inc. VAT)
1
AED 70.30
AED 70.30 Each (ex VAT)
AED 73.82
AED 73.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 70.30 |
10 - 19 | AED 67.25 |
20+ | AED 65.35 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Anti Static Wrist Strap
Termination Type
Press Stud
Complies with EN 61340-5-1
Yes
Resistance
1mΩ
Cord Style
Coiled
Wrist Strap Size
Adjustable
Stud Size
4mm
Reusable/Disposable
Reusable
Band Material
Fabric
Distrelec Product Id
30395438
Country of Origin
United Kingdom
Product details
RS PRO Anti-Static Wrist Strap
These adjustable fabric anti-static wrist straps from RS PRO are designed for use with a coiled cord (not included). Constructed with high-quality materials, these reusable wrist straps are excellent for grounding the wearer and preventing a build-up of static on their body which protects any electrical equipment that is being handled from being damaged.
Features and benefits:
- No metal to skin contact
- Blue coloured
- Widely adjustable, elasticated fabric band
- Conductive fibres
- 10mm male snap stud
Applications
Anti-static wrist straps have a range of applications such as;
- Computing industry
- Automotive industry
- Electronics industry
- Operating theatres where oxygen or explosive anaesthetic gases are used.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.