Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO ESD Safe Combination Cutters

RS Stock No.: 847-2970Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Combination Cutters

Materials Cut

Solid Wire, Stranded Wire

Non Sparking

No

Overall Length

147 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

2.6mm

Cut Type

Flush

Country of Origin

United States

Product details

RS Micro-tek ESD Wire Stripper/Cutters

Precision Swiss made ESD safe Micro-tek cutters that also offer a unique stripping ability. The cut is made by shearing the cable leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters.

847-2970 can be used on solid and stranded, range cut from 10 to 26 AWG (2.59 to 0.405 mm)
847-2973 is for solid only and benefits from wire gauge markings and a handy closure locking hook, range cut from 12 to 26 AWG (2 to 0.405 mm)
Strong and robust
Size and shape reflect the latest advances in enhanced ergonomics

You may be interested in
RS PRO 160 mm Nippers
AED 476.99Each (ex VAT)
Stock information temporarily unavailable.

AED 132.30

AED 132.30 Each (ex VAT)

AED 138.92

AED 138.92 Each (inc. VAT)

RS PRO ESD Safe Combination Cutters

AED 132.30

AED 132.30 Each (ex VAT)

AED 138.92

AED 138.92 Each (inc. VAT)

RS PRO ESD Safe Combination Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 160 mm Nippers
AED 476.99Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Combination Cutters

Materials Cut

Solid Wire, Stranded Wire

Non Sparking

No

Overall Length

147 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

2.6mm

Cut Type

Flush

Country of Origin

United States

Product details

RS Micro-tek ESD Wire Stripper/Cutters

Precision Swiss made ESD safe Micro-tek cutters that also offer a unique stripping ability. The cut is made by shearing the cable leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters.

847-2970 can be used on solid and stranded, range cut from 10 to 26 AWG (2.59 to 0.405 mm)
847-2973 is for solid only and benefits from wire gauge markings and a handy closure locking hook, range cut from 12 to 26 AWG (2 to 0.405 mm)
Strong and robust
Size and shape reflect the latest advances in enhanced ergonomics

You may be interested in
RS PRO 160 mm Nippers
AED 476.99Each (ex VAT)