RS PRO ESD Safe Oblique Cutters
RS Stock No.: 245-0586Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCutter Type
Oblique Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
137 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1mm
Cut Type
Angle
Country of Origin
Italy
Product details
RS Pro ESD Cutters
You may be interested in

RS PRO Oblique CuttersBrand: RS PRO
AED 191.84Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
AED 97.68Each (ex VAT)
Stock information temporarily unavailable.
AED 204.96
AED 204.96 Each (ex VAT)
AED 215.21
AED 215.21 Each (inc. VAT)
RS PRO ESD Safe Oblique Cutters
1
AED 204.96
AED 204.96 Each (ex VAT)
AED 215.21
AED 215.21 Each (inc. VAT)
RS PRO ESD Safe Oblique Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

RS PRO Oblique CuttersBrand: RS PRO
AED 191.84Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
AED 97.68Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCutter Type
Oblique Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
137 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1mm
Cut Type
Angle
Country of Origin
Italy
Product details
RS Pro ESD Cutters
You may be interested in

RS PRO Oblique CuttersBrand: RS PRO
AED 191.84Each (ex VAT)
RS PRO Side CuttersBrand: RS PRO
AED 97.68Each (ex VAT)