RS PRO ESD Safe Side Cutters

RS Stock No.: 847-2951Brand: RS PRODistrelec Article No.: 30403588
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Soft Wire

Non Sparking

No

Overall Length

148 mm

Jaw Length

24mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

2mm

Cut Type

Flush

Distrelec Product Id

30403588

Country of Origin

United States

Product details

RS PRO ESD Flush Cutters

Precision RS PRO ESD safe Flush Cutters that cut by shearing, leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters. The term ’flush’ means level or straight and on the same plane, so flush cutters cut a wire level. These cutters are fully ESD compliant for safe use on sensitive electronic components.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range of flush cutters include:
847-2942 - 125mm: Type Flush, Oval
847-2945 - 125mm: Type: Flush, Tapered
847-2949 - 123mm: Type: Flush
847-2951 - 148mm: Type: Flush
847-2958 - 130mm: Type: Angled, Flush
847-2964 - 124mm: Type: Flush

Features and Benefits:

• Oval, Tapered, Standard, Angled & Maxi Micro-Shear Head options
• Strong and robust
• Size and shape reflect the latest advances in enhanced ergonomics
• Cutting edges are ultra-durable, the range covers 55-58 RC

Handles

• Ergonomic
• User-friendly
• Rounded for maximum operator comfort
• A soft comfortable gripping surface that provides superior operator comfort
• Easier to pick it up
• Anti-slip rubber surface
• Bi-component ESD-safe material prevents electrostatic discharge

Typical applications
Flush cutters are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What’s the difference between Flush Cutters and Side Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

You may be interested in
Cutting Pliers/138mm without Bevel/ESD
AED 137.87Each (ex VAT)
side cutters 140 mm
AED 256.71Each (ex VAT)
RS PRO ESD Safe Side Cutters
AED 208.59Each (ex VAT)
Stock information temporarily unavailable.

AED 136.66

AED 136.66 Each (ex VAT)

AED 143.49

AED 143.49 Each (inc. VAT)

RS PRO ESD Safe Side Cutters

AED 136.66

AED 136.66 Each (ex VAT)

AED 143.49

AED 143.49 Each (inc. VAT)

RS PRO ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Cutting Pliers/138mm without Bevel/ESD
AED 137.87Each (ex VAT)
side cutters 140 mm
AED 256.71Each (ex VAT)
RS PRO ESD Safe Side Cutters
AED 208.59Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Soft Wire

Non Sparking

No

Overall Length

148 mm

Jaw Length

24mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

2mm

Cut Type

Flush

Distrelec Product Id

30403588

Country of Origin

United States

Product details

RS PRO ESD Flush Cutters

Precision RS PRO ESD safe Flush Cutters that cut by shearing, leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters. The term ’flush’ means level or straight and on the same plane, so flush cutters cut a wire level. These cutters are fully ESD compliant for safe use on sensitive electronic components.

RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.

This range of flush cutters include:
847-2942 - 125mm: Type Flush, Oval
847-2945 - 125mm: Type: Flush, Tapered
847-2949 - 123mm: Type: Flush
847-2951 - 148mm: Type: Flush
847-2958 - 130mm: Type: Angled, Flush
847-2964 - 124mm: Type: Flush

Features and Benefits:

• Oval, Tapered, Standard, Angled & Maxi Micro-Shear Head options
• Strong and robust
• Size and shape reflect the latest advances in enhanced ergonomics
• Cutting edges are ultra-durable, the range covers 55-58 RC

Handles

• Ergonomic
• User-friendly
• Rounded for maximum operator comfort
• A soft comfortable gripping surface that provides superior operator comfort
• Easier to pick it up
• Anti-slip rubber surface
• Bi-component ESD-safe material prevents electrostatic discharge

Typical applications
Flush cutters are used in many applications to cut small wires.
Electrical
Communications and construction work

FAQs

What’s the difference between Flush Cutters and Side Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.

What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.

Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.

You may be interested in
Cutting Pliers/138mm without Bevel/ESD
AED 137.87Each (ex VAT)
side cutters 140 mm
AED 256.71Each (ex VAT)
RS PRO ESD Safe Side Cutters
AED 208.59Each (ex VAT)