RS PRO ESD Snap With 10 mm Socket

Technical Document
Specifications
Brand
RS ProAccessory Type
Snaps & Studs
Connector Type
10 mm Socket
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
RS PRO Press Studs
RS PRO press studs are a type of grounding accessory that creates earth grounding points on bench and floor mats to which to connect ground cords.
Options available include:
291-9596 - 2-part Conductive Male Press Stud 10mm
287-7701- 2-part Conductive Female Press Stud 10mm
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Features:
2-part conductive male or female press stud
Size: 10 mm
Ideal for mats and equipment
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives. Press studs are used to create earth grounding points on bench and floor mats.
FAQs
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance
AED 420.32
AED 420.32 1 Bag of 100 (ex VAT)
AED 441.34
AED 441.34 1 Bag of 100 (inc. VAT)
1
AED 420.32
AED 420.32 1 Bag of 100 (ex VAT)
AED 441.34
AED 441.34 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 420.32 |
10 - 19 | AED 403.52 |
20+ | AED 390.92 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Snaps & Studs
Connector Type
10 mm Socket
Complies with EN 61340-5-1
Yes
Country of Origin
United Kingdom
Product details
RS PRO Press Studs
RS PRO press studs are a type of grounding accessory that creates earth grounding points on bench and floor mats to which to connect ground cords.
Options available include:
291-9596 - 2-part Conductive Male Press Stud 10mm
287-7701- 2-part Conductive Female Press Stud 10mm
RS PRO have a great range of ESD grounding accessories including bonding plugs, bonding boxes, bonding brackets and cords plus many more to help eliminate the build-up of static discharge which can be a risk to static sensitive components or devices.
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Features:
2-part conductive male or female press stud
Size: 10 mm
Ideal for mats and equipment
Typical Applications
ESD grounding accessories form part of a workplace safety system to monitor and/or eliminate the build-up or discharge of static electricity that may pose a risk to electrical components such as computer hard drives. Press studs are used to create earth grounding points on bench and floor mats.
FAQs
What are ESD grounding accessories used for?
ESD (electrostatic discharge) grounding accessories are components within ESD grounding loops. These accessories are used in workplaces where sensitive electronic equipment must be protected from static electricity, or where there's a danger of flammable liquids or gases igniting.
ESD protection is achieved by electrical grounding. Grounding accessories are components that may be required as part of an entire ESD grounding system. They're often used to connect and integrate ESD-safe mats, ESD continuous monitors, wrist straps, ESD safe shoe covers and other apparel, or ESD-safe surfaces.
What types of ESD grounding accessories are available?
Available accessories include a range of connectors, bonding points, bonding plugs, bonding boxes, bonding brackets, earthing wires, individual replacement snap studs, stud installation tools, earth stud kits, crocodile clips and a variety of adaptors such as stud-to-banana sockets.
Standards
Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance