Technical Document
Specifications
Brand
RS ProConverter Type
Travel Adapter
Country 1
Europe
Country 2
UK
Type 1 Connector
Type C - Euro Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
13A
Connector Type
European Plug to Type G - British 3-pin
Distrelec Product Id
30390986
Country of Origin
China
Product details
Euro to UK Mains Connector Adapter
This RS Pro white moulded adapter allows travellers to use appliances from mainland Europe (Type C - EuroPlug) with appropriate plugs to be used via the British Type G plug. Fused to 13 A this adapter cannot be used to convert electrical voltages.
Features and Benefits:
• White moulded adapter with shutter sockets
• BS1363 adapter for visitors travelling to the UK
• Fused to 13A
• 250 V 13A
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
This travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
For travellers in any part of the world, RS PRO provides a power adapter solution to suit your needs.
AED 35.90
AED 35.90 Each (ex VAT)
AED 37.70
AED 37.70 Each (inc. VAT)
1
AED 35.90
AED 35.90 Each (ex VAT)
AED 37.70
AED 37.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 35.90 |
15 - 24 | AED 33.35 |
25 - 49 | AED 32.45 |
50+ | AED 31.20 |
Technical Document
Specifications
Brand
RS ProConverter Type
Travel Adapter
Country 1
Europe
Country 2
UK
Type 1 Connector
Type C - Euro Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
13A
Connector Type
European Plug to Type G - British 3-pin
Distrelec Product Id
30390986
Country of Origin
China
Product details
Euro to UK Mains Connector Adapter
This RS Pro white moulded adapter allows travellers to use appliances from mainland Europe (Type C - EuroPlug) with appropriate plugs to be used via the British Type G plug. Fused to 13 A this adapter cannot be used to convert electrical voltages.
Features and Benefits:
• White moulded adapter with shutter sockets
• BS1363 adapter for visitors travelling to the UK
• Fused to 13A
• 250 V 13A
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
This travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
For travellers in any part of the world, RS PRO provides a power adapter solution to suit your needs.