RS PRO Expandable Braided PET Grey Cable Sleeve, 20mm Diameter, 10m Length

RS Stock No.: 179-7020Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

20mm

Colour

Grey

Material

PET

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

14mm

Maximum Cable Diameter

27mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Series

BSPETFR

Country of Origin

China

Stock information temporarily unavailable.

AED 150.15

AED 15.015 Each (ex VAT)

AED 157.66

AED 15.766 Each (inc. VAT)

RS PRO Expandable Braided PET Grey Cable Sleeve, 20mm Diameter, 10m Length

AED 150.15

AED 15.015 Each (ex VAT)

AED 157.66

AED 15.766 Each (inc. VAT)

RS PRO Expandable Braided PET Grey Cable Sleeve, 20mm Diameter, 10m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

20mm

Colour

Grey

Material

PET

Sleeve Length

10m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

14mm

Maximum Cable Diameter

27mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Series

BSPETFR

Country of Origin

China