RS PRO Expandable PVC Black Cable Sleeve, 13mm Diameter, 30m Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
13mm
Colour
Black
Material
PVC
Sleeve Length
30m
Expandable
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Dielectric Strength
2500V/mm
Wall Thickness
0.55mm
Country of Origin
Taiwan, Province Of China
AED 132.93
AED 132.93 1 Bag of 30 (ex VAT)
AED 139.58
AED 139.58 1 Bag of 30 (inc. VAT)
1
AED 132.93
AED 132.93 1 Bag of 30 (ex VAT)
AED 139.58
AED 139.58 1 Bag of 30 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
13mm
Colour
Black
Material
PVC
Sleeve Length
30m
Expandable
Yes
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+105°C
Dielectric Strength
2500V/mm
Wall Thickness
0.55mm
Country of Origin
Taiwan, Province Of China