RS PRO Expansion Module for Use with RS PRO PLCs, Digital

RS Stock No.: 266-5057Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O module

Input Type

Digital

Number of Inputs

16

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Input Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 725.55

AED 725.55 Each (ex VAT)

AED 761.83

AED 761.83 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Digital

AED 725.55

AED 725.55 Each (ex VAT)

AED 761.83

AED 761.83 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O module

Input Type

Digital

Number of Inputs

16

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Input Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China