Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Expansion Module for Use with RS PRO PLCs, Analogue Thermocouple

RS Stock No.: 266-5065Brand: RS PRO
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Input Type

Analogue Thermocouple

Number of Inputs

4

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Thermocouple Input Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,447.15

AED 1,447.15 Each (ex VAT)

AED 1,519.51

AED 1,519.51 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Analogue Thermocouple

AED 1,447.15

AED 1,447.15 Each (ex VAT)

AED 1,519.51

AED 1,519.51 Each (inc. VAT)

RS PRO Expansion Module for Use with RS PRO PLCs, Analogue Thermocouple
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

I/O Expansion Module

Input Type

Analogue Thermocouple

Number of Inputs

4

For Use With

RS PRO PLCs

Mounting Type

DIN Rail

Application

Thermocouple Input Module

Termination

Plug-In

Maximum Operating Temperature

+55°C

Dimensions

58 x 90 x 87.5 mm

Country of Origin

China